Add To Favorites
A4955GLPTR-T Motor Driver NMOS Parallel 20-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.26000 $22.60
25 2.13280 $53.32
100 1.81690 $181.69
250 1.70604 $426.51
500 1.49278 $746.39
1,000 1.23688 $1,236.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1770-6-ND
Copy   620-1770-6-ND
Quantity Available 10,633
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4955GLPTR-T

Copy   A4955GLPTR-T
Description IC MOTOR DRIVER 5.5V-50V 20TSSOP
Copy   IC MOTOR DRIVER 5.5V-50V 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver NMOS Parallel 20-TSSOP-EP

Copy    Motor Driver NMOS Parallel 20-TSSOP-EP
Documents & Media
Datasheets A4955
HTML Datasheet A4955
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 5.5V ~ 50V
Voltage - Load -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • A4955GESTR-T - Allegro MicroSystems, LLC | 620-1769-1-ND DigiKey Electronics
  • A4955GESTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 5.5V-50V 20QFN
  • Unit Price $2.41000
  • 620-1769-1-ND
  • A3921KLPTR-T - Allegro MicroSystems, LLC | 620-1523-1-ND DigiKey Electronics
  • A3921KLPTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 5.5V-50V 28TSSOP
  • Unit Price $5.75000
  • 620-1523-1-ND
  • A4955KLPTR-T - Allegro MicroSystems, LLC | 620-1771-1-ND DigiKey Electronics
  • A4955KLPTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 5.5V-50V 20TSSOP
  • Unit Price $2.98000
  • 620-1771-1-ND
  • A4940KLPTR-T - Allegro MicroSystems, LLC | 620-1319-1-ND DigiKey Electronics
  • A4940KLPTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 5.5V-50V 24TSSOP
  • Unit Price $5.01000
  • 620-1319-1-ND
  • DRV8704DCPR - Texas Instruments | 296-43248-1-ND DigiKey Electronics
  • DRV8704DCPR
  • Texas Instruments
  • IC MOTOR DRIVER 0V-5.3V 38HTSSOP
  • Unit Price $6.87000
  • 296-43248-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1770-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1770-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.11803
  • Cut Tape (CT) ? : 620-1770-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,633 - Immediate
  • Unit Price: $2.51000

05:08:28 7/16/2019