Add To Favorites
A4955GESTR-T Motor Driver NMOS Parallel 20-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.15000 $21.50
25 2.04120 $51.03
100 1.67650 $167.65
250 1.56720 $391.80
500 1.38500 $692.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1769-6-ND
Copy   620-1769-6-ND
Quantity Available 10,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4955GESTR-T

Copy   A4955GESTR-T
Description IC MOTOR DRIVER 5.5V-50V 20QFN
Copy   IC MOTOR DRIVER 5.5V-50V 20QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver NMOS Parallel 20-QFN-EP (4x4)

Copy    Motor Driver NMOS Parallel 20-QFN-EP (4x4)
Documents & Media
Datasheets A4955
HTML Datasheet A4955
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology NMOS
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 5.5V ~ 50V
Voltage - Load -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS62170DSGR - Texas Instruments | 296-29865-1-ND DigiKey Electronics
  • TPS62170DSGR
  • Texas Instruments
  • IC REG BUCK ADJ 500MA 8WSON
  • Unit Price $2.30000
  • 296-29865-1-ND
  • TPS76350DBVR - Texas Instruments | 296-11023-1-ND DigiKey Electronics
  • TPS76350DBVR
  • Texas Instruments
  • IC REG LINEAR 5V 150MA SOT23-5
  • Unit Price $1.26000
  • 296-11023-1-ND
  • 0512810894 - Molex | WM6744CT-ND DigiKey Electronics
  • 0512810894
  • Molex
  • CONN FFC FPC 8POS 0.50MM R/A
  • Unit Price $1.13000
  • WM6744CT-ND
  • STM32F103CBU6 - STMicroelectronics | 497-17381-ND DigiKey Electronics
  • STM32F103CBU6
  • STMicroelectronics
  • IC MCU 32BIT 128KB FLASH 48QFPN
  • Unit Price $8.12000
  • 497-17381-ND
  • DF57H-5P-1.2V(21) - Hirose Electric Co Ltd | H12107CT-ND DigiKey Electronics
  • DF57H-5P-1.2V(21)
  • Hirose Electric Co Ltd
  • CONN HEADER SMD 5POS 1.2MM
  • Unit Price $1.54000
  • H12107CT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1769-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1769-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.06157
  • Cut Tape (CT) ? : 620-1769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,095 - Immediate
  • Unit Price: $2.41000

10:37:45 7/19/2019