Add To Favorites
A4953ELJTR-T Motor Driver DMOS Parallel 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.50700 $25.07
25 2.36520 $59.13
100 2.01520 $201.52
250 1.89216 $473.04
500 1.65562 $827.81
1,000 1.37181 $1,371.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1428-6-ND
Copy   620-1428-6-ND
Quantity Available 35,466
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4953ELJTR-T

Copy   A4953ELJTR-T
Description IC MOTOR DRIVER 8V-40V 8SOIC
Copy   IC MOTOR DRIVER 8V-40V 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver DMOS Parallel 8-SOIC-EP

Copy    Motor Driver DMOS Parallel 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 8V ~ 40V
Voltage - Load 8V ~ 40V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number A4953
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • APEK4953ELJ-01-T-DK - Allegro MicroSystems, LLC | 620-1577-ND DigiKey Electronics
  • APEK4953ELJ-01-T-DK
  • Allegro MicroSystems, LLC
  • BOARD EVAL FOR A4953ELJ
  • Unit Price $112.93000
  • 620-1577-ND
You May Also Be Interested In
  • LV8760T-TLM-E - ON Semiconductor | 869-1256-1-ND DigiKey Electronics
  • LV8760T-TLM-E
  • ON Semiconductor
  • IC MOTOR DRIVER 3V-5.5V 20TSSOP
  • Unit Price $4.40000
  • 869-1256-1-ND
  • A4982SLPTR-T - Allegro MicroSystems, LLC | 620-1352-1-ND DigiKey Electronics
  • A4982SLPTR-T
  • Allegro MicroSystems, LLC
  • IC MTR DRV BIPOLR 3-5.5V 24TSSOP
  • Unit Price $5.23000
  • 620-1352-1-ND
  • A4952ELYTR-T - Allegro MicroSystems, LLC | 620-1451-1-ND DigiKey Electronics
  • A4952ELYTR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 8V-40V 10MSOP
  • Unit Price $3.16000
  • 620-1451-1-ND
  • ATTINY45V-10SU - Microchip Technology | ATTINY45V-10SU-ND DigiKey Electronics
  • ATTINY45V-10SU
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 8SOIC
  • Unit Price $2.26000
  • ATTINY45V-10SU-ND
Additional Resources
Standard Package ? 1
Other Names 620-1428-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1428-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $1.24000
  • Cut Tape (CT) ? : 620-1428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,466 - Immediate
  • Unit Price: $2.79000

19:32:15 7/15/2019