Add To Favorites
A4447SLJTR-T Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.16300 $21.63
25 2.05280 $51.32
100 1.68610 $168.61
250 1.57616 $394.04
500 1.39292 $696.46
1,000 1.09967 $1,099.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1329-6-ND
Copy   620-1329-6-ND
Quantity Available 28,284
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A4447SLJTR-T

Copy   A4447SLJTR-T
Description IC REG BUCK ADJUSTABLE 2A 8SOIC
Copy   IC REG BUCK ADJUSTABLE 2A 8SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets A4447
PCN Assembly/Origin Multiple Changes 24/Jul/2015
HTML Datasheet A4447
Catalog Page 1062 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 24V
Current - Output 2A
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number A4447
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • APEK4447SLJ-01-T-DK - Allegro MicroSystems, LLC | 620-1570-ND DigiKey Electronics
  • APEK4447SLJ-01-T-DK
  • Allegro MicroSystems, LLC
  • BOARD EVAL FOR A4447SLJ
  • Unit Price $189.30000
  • 620-1570-ND
You May Also Be Interested In
  • A8498SLJTR-T - Allegro MicroSystems, LLC | 620-1160-1-ND DigiKey Electronics
  • A8498SLJTR-T
  • Allegro MicroSystems, LLC
  • IC REG BUCK ADJUSTABLE 3A 8SOIC
  • Unit Price $2.26000
  • 620-1160-1-ND
  • ST1S14PHR - STMicroelectronics | 497-10816-1-ND DigiKey Electronics
  • ST1S14PHR
  • STMicroelectronics
  • IC REG BUCK ADJUSTABLE 3A 8HSOP
  • Unit Price $3.12000
  • 497-10816-1-ND
  • MP4559DN-LF-Z - Monolithic Power Systems Inc. | 1589-1673-1-ND DigiKey Electronics
  • MP4559DN-LF-Z
  • Monolithic Power Systems Inc.
  • IC REG BUCK ADJ 1.5A 8SOIC
  • Unit Price $3.18000
  • 1589-1673-1-ND
  • DB2W40300L - Panasonic Electronic Components | DB2W40300LCT-ND DigiKey Electronics
  • DB2W40300L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 40V 3A MINI2
  • Unit Price $0.73000
  • DB2W40300LCT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1329-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1329-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.99646
  • Cut Tape (CT) ? : 620-1329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,284 - Immediate
  • Unit Price: $2.42000

17:45:41 8/23/2019