CAD | USD
Favorite

A3967SLBTR-T Bipolar Motor Driver Bipolar Logic 24-SOIC
Price & Procurement
12,499 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
10 4.55800 $45.58
25 4.30800 $107.70
100 3.73390 $373.39
250 3.54240 $885.60
500 3.17860 $1,589.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1140-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.60266
  • Cut Tape (CT)  : 620-1140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,499 - Immediate
  • Unit Price: $5.07000

A3967SLBTR-T

Datasheet
Digi-Key Part Number 620-1140-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A3967SLBTR-T
Copy  
Description IC MTR DRV BIPOLAR 3-5.5V 24SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bipolar Motor Driver Bipolar Logic 24-SOIC

Copy  
Documents & Media
Datasheets A3967
HTML Datasheet A3967
EDA / CAD Models Available In the Digi-Key KiCad Library
A3967SLBTR-T by SnapEDA
Catalog Page 1061 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Logic
Technology Bipolar
Step Resolution 1, 1/2, 1/4, 1/8
Applications General Purpose
Current - Output 750mA
Voltage - Supply 3V ~ 5.5V
Voltage - Load 4.75V ~ 30V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number A3967
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

105990027

EASY DRIVER STEPPER MOTOR DRIVER

Seeed Technology Co., Ltd

$20.05000 Details

MIKROE-334

BOARD BIPOLAR STEPPER MOTOR DVR

MikroElektronika

$37.30000 Details

MIKROE-1528

DEV BOARD STEPPER

MikroElektronika

$27.98000 Details
You May Also Be Interested In

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0.34000 Details

LM1117IMP-3.3/NOPB

IC REG LINEAR 3.3V 800MA SOT223

Texas Instruments

$1.74000 Details

SML-211DTT86

LED ORANGE CLEAR 0805 SMD

Rohm Semiconductor

$0.70000 Details

ST32ETB103

TRIMMER 10K OHM 0.125W GW TOP

Nidec Copal Electronics

$2.21000 Details

292303-1

CONN RCPT USB2.0 TYPEA 4POS R/A

TE Connectivity AMP Connectors

$2.00000 Details

5116

PC TEST POINT MINIATURE GREEN

Keystone Electronics

$0.53000 Details
Additional Resources
Standard Package 1
Other Names 620-1140-6