Add To Favorites
A3918SESTR-T Motor Driver DMOS Parallel 16-QFN/MLP (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.21000 $22.10
25 2.09720 $52.43
100 1.72290 $172.29
250 1.61056 $402.64
500 1.42330 $711.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1476-6-ND
Copy   620-1476-6-ND
Quantity Available 7,813
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3918SESTR-T

Copy   A3918SESTR-T
Description IC MOTOR DRIVER 2.5V-9V 16QFN
Copy   IC MOTOR DRIVER 2.5V-9V 16QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver DMOS Parallel 16-QFN/MLP (3x3)

Copy    Motor Driver DMOS Parallel 16-QFN/MLP (3x3)
Documents & Media
Datasheets A3918
Featured Product A3918 DC Motor Driver
PCN Assembly/Origin A3918SESTR 08/Mar/2017
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 2.5V ~ 9V
Voltage - Load 2.5V ~ 9V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN/MLP (3x3)
Base Part Number A3918
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST25R3911B-AQFT - STMicroelectronics | 497-17138-1-ND DigiKey Electronics
  • ST25R3911B-AQFT
  • STMicroelectronics
  • IC RFID READER 13.56MHZ 32QFN
  • Unit Price $9.29000
  • 497-17138-1-ND
  • LSM303AGRTR - STMicroelectronics | 497-16527-1-ND DigiKey Electronics
  • LSM303AGRTR
  • STMicroelectronics
  • IMU ACCEL/MAG I2C/SPI 12LGA
  • Unit Price $4.11000
  • 497-16527-1-ND
  • TPS62745DSSR - Texas Instruments | 296-44339-1-ND DigiKey Electronics
  • TPS62745DSSR
  • Texas Instruments
  • IC REG BUCK PROG 300MA 12WSON
  • Unit Price $3.03000
  • 296-44339-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1476-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1476-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.09093
  • Cut Tape (CT) ? : 620-1476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,813 - Immediate
  • Unit Price: $2.47000

19:11:37 7/23/2019