CAD | USD
Add To Favorites
A3909GLNTR-T Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 1.99600 $19.96
25 1.89360 $47.34
100 1.55560 $155.56
250 1.45408 $363.52
500 1.28502 $642.51
1,000 1.01448 $1,014.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1498-6-ND
Copy   620-1498-6-ND
Quantity Available 2,331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3909GLNTR-T

Copy   A3909GLNTR-T
Description IC MOTOR DRIVER PAR 10SSOP
Copy   IC MOTOR DRIVER PAR 10SSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SSOP

Copy   Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SSOP
Documents & Media
Datasheets A3909
PCN Assembly/Origin A3909GLYYY 31/Aug/2018
HTML Datasheet A3909
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, General Purpose, Stepper Motors
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 1.6Ohm LS + HS
Current - Output / Channel 1A
Current - Peak Output -
Voltage - Supply 4V ~ 18V
Voltage - Load 4V ~ 18V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature
Mounting Type Surface Mount
Package / Case 10-SOP (0.154", 3.90mm Width)
Supplier Device Package 10-SSOP
Base Part Number A3909
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LV8548MC-AH - ON Semiconductor | 869-1287-1-ND DigiKey Electronics
  • LV8548MC-AH
  • ON Semiconductor
  • IC MOTOR DRIVER PAR MFP10S
  • Unit Price $2.03000
  • 869-1287-1-ND
  • IRS2007STRPBF - Infineon Technologies | IRS2007STRPBFCT-ND DigiKey Electronics
  • IRS2007STRPBF
  • Infineon Technologies
  • HVIC
  • Unit Price $1.45000
  • IRS2007STRPBFCT-ND
  • BD6221F-E2 - Rohm Semiconductor | BD6221F-E2CT-ND DigiKey Electronics
  • BD6221F-E2
  • Rohm Semiconductor
  • IC MOTOR DRIVER PAR 8SOP
  • Unit Price $3.95000
  • BD6221F-E2CT-ND
  • LA6585TFA-BH - ON Semiconductor | LA6585TFA-BHOSCT-ND DigiKey Electronics
  • LA6585TFA-BH
  • ON Semiconductor
  • IC BRIDGE DRIVER ON/OFF 8MSOP
  • Unit Price $1.76000
  • LA6585TFA-BHOSCT-ND
  • AD8611ARMZ-REEL - Analog Devices Inc. | AD8611ARMZ-REELCT-ND DigiKey Electronics
  • AD8611ARMZ-REEL
  • Analog Devices Inc.
  • IC COMP SGL 4NS ULTRFAST 8MSOP
  • Unit Price $8.51000
  • AD8611ARMZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names 620-1498-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1498-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.91927
  • Cut Tape (CT) ? : 620-1498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,331 - Immediate
  • Unit Price: $2.23000

05:13:27 9/16/2019