CAD | USD

A3903EEETR-T Motor Driver Power MOSFET Parallel 8-DFN/MLP (2x2)
Price & Procurement
0 In Stock

A3903EEETR-T

Datasheet
Digi-Key Part Number 620-1205-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A3903EEETR-T
Copy  
Description IC MOTOR DRIVER 3V-5.5V 8DFN
Copy  
Detailed Description

Motor Driver Power MOSFET Parallel 8-DFN/MLP (2x2)

Copy  
Documents & Media
Datasheets A3903
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2018
Mult Dev OBS 11/Jun/2019
PCN Assembly/Origin Fabrication Site Addition 05/Nov/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 500mA
Voltage - Supply 3V ~ 5.5V
Voltage - Load 3V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN/MLP (2x2)
Base Part Number A3903
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

APEK3903EEE-01-T-DK

BOARD EVAL FOR A3903EEE

Allegro MicroSystems

$98.80000 Details
Additional Resources
Standard Package 1
Other Names 620-1205-6