Add To Favorites
A3211ELHLT-T Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
5 1.83800 $9.19
10 1.49300 $14.93
25 1.28680 $32.17
50 1.11440 $55.72
100 1.01110 $101.11
500 0.85028 $425.14
1,000 0.75834 $758.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 620-1036-6-ND
Copy   620-1036-6-ND
Quantity Available 6,409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A3211ELHLT-T

Copy   A3211ELHLT-T
Description MAGNETIC SWITCH OMNIPOLAR SOT23W
Copy   MAGNETIC SWITCH OMNIPOLAR SOT23W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W

Copy   Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Documents & Media
Datasheets A3211, 12
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
PCN Design/Specification Wafer Updates 19/Sep/2016
HTML Datasheet A3211, 12
Catalog Page 1061 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Allegro MicroSystems, LLC
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5.5mT Trip, ±1mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 2.5V ~ 3.5V
Current - Supply (Max) 2mA
Current - Output (Max) 1mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A3212ELHLT-T - Allegro MicroSystems, LLC | 620-1039-1-ND DigiKey Electronics
  • A3212ELHLT-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH OMNIPOLAR SOT23W
  • Unit Price $1.76000
  • 620-1039-1-ND
  • AH180N-WG-7 - Diodes Incorporated | AH180N-WG-7DICT-ND DigiKey Electronics
  • AH180N-WG-7
  • Diodes Incorporated
  • MAGNETIC SWITCH OMNIPOLAR SC59-3
  • Unit Price $0.80000
  • AH180N-WG-7DICT-ND
  • DF37B-40DP-0.4V(51) - Hirose Electric Co Ltd | DF37B-40DP-0.4V(51)-ND DigiKey Electronics
  • DF37B-40DP-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN HDR 40POS SMD GOLD
  • Unit Price $1.04609
  • DF37B-40DP-0.4V(51)-ND
  • A3214ELHLT-T - Allegro MicroSystems, LLC | 620-1519-1-ND DigiKey Electronics
  • A3214ELHLT-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH OMNIPOLAR SOT23W
  • Unit Price $2.01000
  • 620-1519-1-ND
  • A3213ELHLT-T - Allegro MicroSystems, LLC | 620-1041-1-ND DigiKey Electronics
  • A3213ELHLT-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH OMNIPOLAR SOT23W
  • Unit Price $1.98000
  • 620-1041-1-ND
Additional Resources
Standard Package ? 1
Other Names 620-1036-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1036-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.66851
  • Cut Tape (CT) ? : 620-1036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,409 - Immediate
  • Unit Price: $1.90000
  • Tape & Reel (TR) ? : A3211ELHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.47972

15:52:03 6/17/2019