Add To Favorites
AP1159ADS12 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.86900 $8.69
25 0.76000 $19.00
100 0.65140 $65.14
250 0.56456 $141.14
500 0.47768 $238.84
1,000 0.36912 $369.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP1159ADS12DKR-ND
Copy   AP1159ADS12DKR-ND
Quantity Available 5,150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1159ADS12

Copy   AP1159ADS12
Description IC REG LINEAR 1.2V 100MA SOT23-5
Copy   IC REG LINEAR 1.2V 100MA SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  100mA SOT-23-5
Documents & Media
Datasheets AP1159ADSxx
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 192µA
Current - Supply (Max) 3.3mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP1159ADS12DKR

03:16:53 7/16/2019