Add To Favorites
AP1156ADS15 Linear Voltage Regulator IC Negative Fixed 1 Output 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81500 $8.15
25 0.72080 $18.02
100 0.62820 $62.82
250 0.54672 $136.68
500 0.46528 $232.64
1,000 0.37222 $372.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1156ADS15CT-ND
Copy   AP1156ADS15CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1156ADS15

Copy   AP1156ADS15
Description IC REG LIN -1.5V 150MA SOT23-5
Copy   IC REG LIN -1.5V 150MA SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output  150mA SOT-23-5
Documents & Media
Datasheets AP1156ADSXX
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -17V
Voltage - Output (Min/Fixed) -1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 150mA
Current - Quiescent (Iq) 300µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS7A3401DGNR - Texas Instruments | 296-29103-1-ND DigiKey Electronics
  • TPS7A3401DGNR
  • Texas Instruments
  • IC REG LIN NEG ADJ 200MA 8MSOP
  • Unit Price $5.24000
  • 296-29103-1-ND
Additional Resources
Standard Package ? 1
Other Names AP1156ADS15CT

19:16:43 7/15/2019