Add To Favorites
AP1153ADS50 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.63200 $6.32
25 0.53360 $13.34
100 0.43430 $43.43
250 0.35980 $89.95
500 0.29778 $148.89
1,000 0.22334 $223.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1153ADS50CT-ND
Copy   AP1153ADS50CT-ND
Quantity Available 2,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1153ADS50

Copy   AP1153ADS50
Description IC REG LINEAR 5V 100MA SOT23-5
Copy   IC REG LINEAR 5V 100MA SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  100mA SOT-23-5
Documents & Media
Datasheets AP1153ADSXX
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.36V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 145µA
Current - Supply (Max) 3.3mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP1153ADS50CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1153ADS50TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19876
  • Digi-Reel® ? : AP1153ADS50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,780 - Immediate
  • Unit Price: Digi-Reel®

20:38:31 7/18/2019