CAD | USD
Favorite

AP1153ADS18 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Price & Procurement
3,760 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.59100 $5.91
25 0.54120 $13.53
100 0.40270 $40.27
250 0.36488 $91.22
500 0.30198 $150.99
1,000 0.22649 $226.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP1153ADS18TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20157
  • Digi-Reel®  : AP1153ADS18DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,760 - Immediate
  • Unit Price: Digi-Reel®

AP1153ADS18

Datasheet
Digi-Key Part Number AP1153ADS18CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP1153ADS18
Copy  
Description IC REG LINEAR 1.8V 100MA SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5

Copy  
Documents & Media
Datasheets AP1153ADSXX
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 145µA
Current - Supply (Max) 3.3mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AP1153ADS18CT