Add To Favorites
AP1151ADS Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81500 $8.15
25 0.72080 $18.02
100 0.62820 $62.82
250 0.54672 $136.68
500 0.46528 $232.64
1,000 0.37222 $372.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP1151ADSDKR-ND
Copy   AP1151ADSDKR-ND
Quantity Available 3,053
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1151ADS

Copy   AP1151ADS
Description IC REG LIN POS ADJ 200MA SOT23-6
Copy   IC REG LIN POS ADJ 200MA SOT23-6
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  200mA SOT-23-6
Documents & Media
Datasheets AP1151ADS
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) 13.5V
Voltage Dropout (Max) 0.39V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 2.2mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AP1151ADSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1151ADSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32750
  • Cut Tape (CT) ? : AP1151ADSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,053 - Immediate
  • Unit Price: $0.93000

21:22:57 7/15/2019