CAD | USD
Favorite

AP1151ADS Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6
Price & Procurement
2,477 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77700 $7.77
25 0.72960 $18.24
100 0.59570 $59.57
250 0.55328 $138.32
500 0.47086 $235.43
1,000 0.37668 $376.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP1151ADSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33143
  • Digi-Reel®  : AP1151ADSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,477 - Immediate
  • Unit Price: Digi-Reel®

AP1151ADS

Datasheet
Digi-Key Part Number AP1151ADSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP1151ADS
Copy  
Description IC REG LIN POS ADJ 200MA SOT23-6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6

Copy  
Documents & Media
Datasheets AP1151ADS
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) 13.5V
Voltage Dropout (Max) 0.39V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 2.2mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61120RSAR

IC CONV BOOST DUAL-OUT 16-QFN

Texas Instruments

$4.83000 Details
Additional Resources
Standard Package 1
Other Names AP1151ADSCT