Add To Favorites
AP1150ADS50 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 0.23339 $700.18
6,000 0.21834 $1,310.02
15,000 0.20328 $3,049.17
30,000 0.19274 $5,782.14
75,000 0.18822 $14,116.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP1150ADS50TR-ND
Copy   AP1150ADS50TR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP1150ADS50

Copy   AP1150ADS50
Description IC REG LINEAR 5V 200MA SOT23-5
Copy   IC REG LINEAR 5V 200MA SOT23-5
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  200mA SOT-23-5
Documents & Media
Datasheets AP1150ADSXX
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.39V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 2.2mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names AP1150ADS50 L
AP1150ADS50-L
AP1150ADS50-ND
AP1150ADS50TR
AP1150ADSXX
AP1150ADSXX-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AP1150ADS50CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,398 - Immediate
  • Unit Price: $0.74000
  • Digi-Reel® ? : AP1150ADS50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,398 - Immediate
  • Unit Price: Digi-Reel®

11:12:28 7/22/2019