CAD | USD
Favorite

AP1150ADS33 Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Price & Procurement
4,850 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.63100 $6.31
25 0.58920 $14.73
100 0.43770 $43.77
250 0.37032 $92.58
500 0.35348 $176.74
1,000 0.26091 $260.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AP1150ADS33TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.24408
  • Digi-Reel®  : AP1150ADS33DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,850 - Immediate
  • Unit Price: Digi-Reel®

AP1150ADS33

Datasheet
Digi-Key Part Number AP1150ADS33CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP1150ADS33
Copy  
Description IC REG LINEAR 3.3V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets AP1150ADSXX
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.39V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 2.2mA
PSRR 80dB (1kHz)
Control Features Enable, Bypass
Protection Features Over Current, Short Circuit
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AP1150ADS33CT