CAD | USD
Favorite

AP1150ADS18 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58900 $5.89
25 0.55040 $13.76
100 0.44040 $44.04
250 0.40892 $102.23
500 0.34602 $173.01
1,000 0.26738 $267.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AP1150ADS18TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.23669
  • Cut Tape (CT)  : AP1150ADS18CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.69000

AP1150ADS18

Datasheet
Digi-Key Part Number AP1150ADS18DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP1150ADS18
Copy  
Description IC REG LINEAR 1.8V 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets AP1150ADSXX
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 2.2mA
PSRR 80dB (1kHz)
Control Features Enable
Protection Features Over Current, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AP1150ADS18DKR