CAD | USD
Favorite

AK9750 Optical Sensor IR I²C 10-SMD Module
Price & Procurement
3,647 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.78000 $16.78
5 14.72600 $73.63
10 13.25200 $132.52
25 11.77920 $294.48
50 10.89600 $544.80
100 9.42340 $942.34
500 8.83448 $4,417.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-1145-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $7.49592
  • Cut Tape (CT)  : 974-1145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,647 - Immediate
  • Unit Price: $16.78000

AK9750

Datasheet
Digi-Key Part Number 974-1145-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK9750
Copy  
Description SENSOR OPT IR 10SON
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor IR I²C 10-SMD Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type IR
Wavelength -
Proximity Detection No
Output Type I²C
Voltage - Supply 1.71V ~ 3.63V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-SMD Module
Supplier Device Package 10-SON (4.6x3.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AK9752AE

SENSOR OPT IR I2C 6SON

AKM Semiconductor Inc.

$12.51000 Details

AK9754AE

SENSOR OPT IR 8SON

AKM Semiconductor Inc.

$9.97000 Details

D6T-1A-01

SENSOR DIGITAL 0C-60C MODULE

Omron Electronics Inc-EMC Div

$25.64000 Details

MIKROE-2677

IR SENSE CLICK

MikroElektronika

$42.96000 Details

D6T-8L-09

SENSOR DIGITAL 0C-60C MODULE

Omron Electronics Inc-EMC Div

$33.73000 Details

D6T-1A-02

SENSOR DIGITAL -40C-80C MODULE

Omron Electronics Inc-EMC Div

$25.64000 Details
Additional Resources
Standard Package 1
Other Names 974-1145-6