Add To Favorites
AK7452 Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.56000 $19.56
5 19.16000 $95.80
10 15.96700 $159.67
25 14.76960 $369.24
50 14.37040 $718.52
100 12.37450 $1,237.45
500 11.57616 $5,788.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1163-1-ND
Copy   974-1163-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK7452

Copy   AK7452
Description SENSOR ANGLE 360DEG SOLDER
Copy   SENSOR ANGLE 360DEG SOLDER
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Hall Effect Sensor Angle External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Documents & Media
Datasheets AK7452
Featured Product AK7452 Zero Latency Angle Sensor IC
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 360° (±180°), Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±0.5°
Resistance Tolerance -
Voltage - Supply 3V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AK7451 - AKM Semiconductor Inc. | 974-1147-1-ND DigiKey Electronics
  • AK7451
  • AKM Semiconductor Inc.
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $14.17000
  • 974-1147-1-ND
  • AK7401 - AKM Semiconductor Inc. | 974-1085-1-ND DigiKey Electronics
  • AK7401
  • AKM Semiconductor Inc.
  • SENSOR ROTARY 360DEG
  • Unit Price $10.86000
  • 974-1085-1-ND
  • MA730GQ-Z - Monolithic Power Systems Inc. | 1589-1517-1-ND DigiKey Electronics
  • MA730GQ-Z
  • Monolithic Power Systems Inc.
  • SENSOR ANGLE SMD
  • Unit Price $12.62000
  • 1589-1517-1-ND
  • TLV493DA1B6HTSA2 - Infineon Technologies | TLV493DA1B6HTSA2CT-ND DigiKey Electronics
  • TLV493DA1B6HTSA2
  • Infineon Technologies
  • SENSOR ROTARY 360DEG SMD
  • Unit Price $2.76000
  • TLV493DA1B6HTSA2CT-ND
  • TMC2130-LA-T - Trinamic Motion Control GmbH | 1460-1130-1-ND DigiKey Electronics
  • TMC2130-LA-T
  • Trinamic Motion Control GmbH
  • IC MTR DRV BIPOLAR 5.5-46V 36QFN
  • Unit Price $7.95000
  • 1460-1130-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1163-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1163-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.16090
  • Digi-Reel® ? : 974-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

00:33:17 7/20/2019