AK6514CF EEPROM Memory IC 128Kb (16K x 8) SPI 10MHz 8-SOP
Product Overview
Digi-Key Part Number AK6514CFTR-ND
Copy   AK6514CFTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK6514CF

Copy   AK6514CF
Description IC EEPROM 128K SPI 10MHZ 8SOP
Copy   IC EEPROM 128K SPI 10MHZ 8SOP
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) SPI 10MHz 8-SOP

Copy   EEPROM Memory IC 128Kb (16K x 8) SPI 10MHz  8-SOP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
25AA128T-I/SNTR-ND 25AA128T-I/SN Microchip Technology Tape & Reel (TR) ? 3,300 - Immediate
$1.22136 3,300
Documents & Media
Datasheets AK6514C
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names AK6514CF-ND
AK6514CFTR

13:37:17 7/19/2019