AK6512CM EEPROM Memory IC 64Kb (8K x 8) SPI 5MHz 8-SSOP
Product Overview
Digi-Key Part Number AK6512CMDKR-ND
Copy   AK6512CMDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK6512CM

Copy   AK6512CM
Description IC EEPROM 64K SPI 5MHZ 8SSOP
Copy   IC EEPROM 64K SPI 5MHZ 8SSOP
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) SPI 5MHz 8-SSOP

Copy   EEPROM Memory IC 64Kb (8K x 8) SPI 5MHz  8-SSOP
Documents & Media
Datasheets AK6510C,12C
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface SPI
Clock Frequency 5MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AK6512CMDKR

21:15:51 7/20/2019