AK6480CH EEPROM Memory IC 8Kb (512 x 16) SPI 5MHz 8-MSOP
Product Overview
Digi-Key Part Number AK6480CHTR-ND
Copy   AK6480CHTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK6480CH

Copy   AK6480CH
Description IC EEPROM 8K SPI 5MHZ 8MSOP
Copy   IC EEPROM 8K SPI 5MHZ 8MSOP
Detailed Description

EEPROM Memory IC 8Kb (512 x 16) SPI 5MHz 8-MSOP

Copy   EEPROM Memory IC 8Kb (512 x 16) SPI 5MHz  8-MSOP
Documents & Media
Datasheets AK6480C
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (512 x 16)
Memory Interface SPI
Clock Frequency 5MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names AK6480CH-ND
AK6480CHTR

00:53:14 7/20/2019