AK6480AF EEPROM Memory IC 8Kb (512 x 16) SPI 1MHz 8-SOP
Product Overview
Digi-Key Part Number AK6480AFCT-ND
Copy   AK6480AFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK6480AF

Copy   AK6480AF
Description IC EEPROM 8K SPI 1MHZ 8SOP
Copy   IC EEPROM 8K SPI 1MHZ 8SOP
Detailed Description

EEPROM Memory IC 8Kb (512 x 16) SPI 1MHz 8-SOP

Copy   EEPROM Memory IC 8Kb (512 x 16) SPI 1MHz  8-SOP
Documents & Media
Datasheets AK6420A,40A,80A
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (512 x 16)
Memory Interface SPI
Clock Frequency 1MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AK6480AFCT

21:15:41 7/20/2019