AK6440AM EEPROM Memory IC 4Kb (256 x 16) SPI 1MHz 8-SSOP
Product Overview
Digi-Key Part Number AK6440AMDKR-ND
Copy   AK6440AMDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK6440AM

Copy   AK6440AM
Description IC EEPROM 4K SPI 1MHZ 8SSOP
Copy   IC EEPROM 4K SPI 1MHZ 8SSOP
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 1MHz 8-SSOP

Copy   EEPROM Memory IC 4Kb (256 x 16) SPI 1MHz  8-SSOP
Documents & Media
Datasheets AK6420A,40A,80A
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 1MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AK6440AMDKR

17:30:00 7/16/2019