CAD | USD

AK6440AF EEPROM Memory IC 4Kb (256 x 16) SPI 1MHz 8-SOP
Price & Procurement
0 In Stock

AK6440AF

Datasheet
Digi-Key Part Number AK6440AFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK6440AF
Copy  
Description IC EEPROM 4K SPI 1MHZ 8SOP
Copy  
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 1MHz 8-SOP

Copy  
Documents & Media
Datasheets AK6420A,40A,80A
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 1MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AK6440AFCT