Add To Favorites
AK4104ET Audio Digital Audio Transmitter 1 Channel 16-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.58600 $25.86
25 2.30840 $57.71
100 2.07760 $207.76
250 1.84672 $461.68
500 1.61590 $807.95
1,000 1.33888 $1,338.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AK4104ETCT-ND
Copy   AK4104ETCT-ND
Quantity Available 14,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK4104ET

Copy   AK4104ET
Description IC TX DGTL AUD 192KHZ 16TSSOP
Copy   IC TX DGTL AUD 192KHZ 16TSSOP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Audio Digital Audio Transmitter 1 Channel 16-TSSOP

Copy   Audio Digital Audio Transmitter 1 Channel 16-TSSOP
Documents & Media
Datasheets AK4104
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Digital Audio Transmitter
Applications Audio Systems
Number of Channels 1
Interface Serial
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -20°C ~ 85°C (TA)
Specifications 24 b
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • STA120DJ - STMicroelectronics | 497-16663-ND DigiKey Electronics
  • STA120DJ
  • STMicroelectronics
  • IC RECEIVER AUDIO DIGITAL 28SOIC
  • Unit Price $3.79000
  • 497-16663-ND
  • PAM8100RRR - Diodes Incorporated | PAM8100RRRDICT-ND DigiKey Electronics
  • PAM8100RRR
  • Diodes Incorporated
  • IC AUDIO LINE DRIVER 14TSSOP
  • Unit Price $0.83000
  • PAM8100RRRDICT-ND
  • NC7SZ157P6X - ON Semiconductor | NC7SZ157P6XCT-ND DigiKey Electronics
  • NC7SZ157P6X
  • ON Semiconductor
  • IC MUX UHS NONINVERT 2INP SC70-6
  • Unit Price $0.74000
  • NC7SZ157P6XCT-ND
  • NC7SZ74K8X - ON Semiconductor | NC7SZ74K8XCT-ND DigiKey Electronics
  • NC7SZ74K8X
  • ON Semiconductor
  • IC FF D-TYPE SNGL 1BIT US8
  • Unit Price $0.73000
  • NC7SZ74K8XCT-ND
  • LCQT-TSSOP16 - Aries Electronics | A885AR-ND DigiKey Electronics
  • LCQT-TSSOP16
  • Aries Electronics
  • SOCKET ADAPTER TSSOP TO 16DIP
  • Unit Price $6.58000
  • A885AR-ND
Additional Resources
Standard Package ? 1
Other Names AK4104ETCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AK4104ETTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.21023
  • Digi-Reel® ? : AK4104ETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,334 - Immediate
  • Unit Price: Digi-Reel®

18:48:49 5/26/2019