CAD | USD
Favorite

AK09970N Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Price & Procurement
3,642 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.40000 $11.40
5 10.05800 $50.29
10 8.88400 $88.84
25 7.20760 $180.19
50 6.36960 $318.48
100 6.20190 $620.19
500 5.19618 $2,598.09
1,000 4.86093 $4,860.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 974-1158-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $4.26665
  • Digi-Reel®  : 974-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,642 - Immediate
  • Unit Price: Digi-Reel®

AK09970N

Datasheet
Digi-Key Part Number 974-1158-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK09970N
Copy  
Description SENSOR HALL I2C/SPI 16QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)

Copy  
Documents & Media
Datasheets AK09970 Preliminary Brief~
Product Training Modules 3D Magnetic Smart Switch Sensor
Featured Product AK09970, 3-Axis Magnetic Sensor with Digital Output
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C, SPI
Sensing Range ±36mT
Voltage - Supply 1.7V ~ 3.6V
Current - Supply (Max) -
Current - Output (Max) -
Resolution 16 b
Bandwidth -
Operating Temperature -40°C ~ 85°C
Features Selectable Scale
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AK09940

IC 3AXIS ELECT MAGNETOMETER 11LG

AKM Semiconductor Inc.

$10.38000 Details

PA0061

QFN-16 TO DIP-16 SMT ADAPTER

Chip Quik Inc.

$7.30000 Details

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

$2.77000 Details

ALS31300EEJASR-500

SENSOR HALL EFFECT I2C

Allegro MicroSystems

$3.12000 Details

MIKROE-3629

3D HALL 7 CLICK

MikroElektronika

$26.42000 Details

MMC33160MT

SENSOR MR I2C 10LGA

Memsic Inc.

$6.84000 Details
Additional Resources
Standard Package 1
Other Names 974-1158-1