Add To Favorites
AK09916C Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.20x0.80)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
5 6.20200 $31.01
10 5.47800 $54.78
25 4.44440 $111.11
50 3.92780 $196.39
100 3.82440 $382.44
500 3.20422 $1,602.11
1,000 2.99749 $2,997.49
5,000 2.79077 $13,953.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 974-1150-1-ND
Copy   974-1150-1-ND
Quantity Available 8,846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AK09916C

Copy   AK09916C
Description SENSOR MAGMTR I2C 5WLCSP
Copy   SENSOR MAGMTR I2C 5WLCSP
Detailed Description

Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.20x0.80)

Copy   Hall Effect Sensor X, Y, Z Axis 5-WLCSP (1.20x0.80)
Documents & Media
Datasheets AK09916
Product Attributes Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Technology Hall Effect
Axis X, Y, Z
Output Type I²C
Sensing Range 4.7mT ~ 5.2mT
Voltage - Supply 1.65 V ~ 1.95 V
Current - Supply (Max) 4mA
Current - Output (Max) 3mA
Resolution 16 b
Bandwidth -
Operating Temperature -30°C ~ 85°C (TA)
Features -
Package / Case 5-WFBGA, WLCSP
Supplier Device Package 5-WLCSP (1.20x0.80)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ICM-20602 - TDK InvenSense | 1428-1060-1-ND DigiKey Electronics
  • ICM-20602
  • TDK InvenSense
  • IMU ACCEL/GYRO/TEMP I2C/SPI LGA
  • Unit Price $5.79000
  • 1428-1060-1-ND
  • AK09970N - AKM Semiconductor Inc. | 974-1158-1-ND DigiKey Electronics
  • AK09970N
  • AKM Semiconductor Inc.
  • IC 3AXIS MAGNETIC SENSOR 16QFN
  • Unit Price $11.71000
  • 974-1158-1-ND
  • AK09918C - AKM Semiconductor Inc. | 974-1155-1-ND DigiKey Electronics
  • AK09918C
  • AKM Semiconductor Inc.
  • IC 3-AXIS ECOMPASS 4WLCSP
  • Unit Price $7.03000
  • 974-1155-1-ND
  • AK09912C - AKM Semiconductor Inc. | 974-1148-1-ND DigiKey Electronics
  • AK09912C
  • AKM Semiconductor Inc.
  • SENSOR MAGMTR I2C/SPI 14WLCSP
  • Unit Price $8.79000
  • 974-1148-1-ND
  • AK09915C - AKM Semiconductor Inc. | 974-1149-1-ND DigiKey Electronics
  • AK09915C
  • AKM Semiconductor Inc.
  • SENSOR MAGMTR I2C/SPI 14BGA
  • Unit Price $8.79000
  • 974-1149-1-ND
Additional Resources
Standard Package ? 1
Other Names 974-1150-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1150-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $2.39611
  • Digi-Reel® ? : 974-1150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,846 - Immediate
  • Unit Price: Digi-Reel®

07:08:48 1/20/2019