CAD | USD
Favorite

AIMB-215L-S6B1E
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 384.04000 $384.04
10 360.94100 $3,609.41

Submit a request for quotation on quantities greater than those displayed.

AIMB-215L-S6B1E

Datasheet
Digi-Key Part Number AIMB-215L-S6B1E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIMB-215L-S6B1E
Copy  
Description MOTHERBOARD CELERON J1900 2.0GHZ
Copy  
Manufacturer Standard Lead Time 16 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Advantech Corp
Series -
Part Status Active
Core Processor Celeron J1900
Speed 2.0GHz
Number of Cores 4
Power (Watts) 10.17W
Cooling Type Heat Sink
Size / Dimension 6.69" x 6.69" (170mm x 170mm)
Form Factor mini-ITX
Expansion Site/Bus Mini-PCIe, PCIe
RAM Capacity/Installed 8GB/0GB
Storage Interface SATA 2.0 (1)
Video Outputs CRT, DP, VGA
Ethernet 10/100/1000Mbps
USB USB 2.0 (3), USB 3.0 (1)
RS-232 (422, 485) 6
Digital I/O Lines 8
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature 0°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

20-101-0357

COMPUTER SINGLE-BOARD BL1810

Digi International

$114.73000 Details

SB72-301IR

BOARD SERIAL-ETHERNET 512K FLASH

NetBurner Inc.

$212.64000 Details

AIMB-274L-00A1E

MOTHERBOARD I CORE Q87 MINI-ITX

Advantech Corp

$506.62000 Details
Additional Resources
Standard Package 1