CAD | USD
Favorite

PDB-C160SM Photodiode 850nm 20ns 120° 2-SMD, Gull Wing
Price & Procurement
7,188 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.11000 $7.11
10 5.92000 $59.20
100 4.14440 $414.44
500 3.43388 $1,716.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PDB-C160SMTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $3.19433
  • Cut Tape (CT)  : PDB-C160SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,188 - Immediate
  • Unit Price: $7.57000

PDB-C160SM

Datasheet
Digi-Key Part Number PDB-C160SMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDB-C160SM
Copy  
Description SENSOR PHOTODIODE 850NM 2SMD GW
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 850nm 20ns 120° 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets PDB-C160SM
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Photonix
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 850nm
Color - Enhanced Red
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 20ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 2nA
Active Area 7.02mm²
Viewing Angle 120°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

PDB-C171SM

SENSOR PHOTODIODE 660NM 2SMD

Advanced Photonix

$5.31000 Details

BPW 34 S-Z

SENSOR PHOTODIODE 850NM 2SMD GW

OSRAM Opto Semiconductors Inc.

$1.70000 Details

PDB-C154SM

SENSOR PHOTODIODE 660NM 1210

Advanced Photonix

$2.25000 Details

SFH 2716

SENSOR PHOTODIODE 620NM 0805

OSRAM Opto Semiconductors Inc.

$1.18000 Details

SFH 2200

SENSOR PHOTODIODE 940NM 2SMD

OSRAM Opto Semiconductors Inc.

$1.61000 Details

OPT101P

SENSOR OPT 650NM AMBIENT 8DIP

Texas Instruments

$13.46000 Details
Additional Resources
Standard Package 1
Other Names PDB-C160SMDKR