CAD | USD
Favorite

AT45DQ161-SHF-T FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC
Price & Procurement
1,834 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.54900 $35.49
25 3.49280 $87.32
50 3.48360 $174.18
100 3.11280 $311.28
250 3.01164 $752.91
500 3.00038 $1,500.19
1,000 2.79439 $2,794.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1265-1287-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.49778
  • Digi-Reel®  : 1265-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,834 - Immediate
  • Unit Price: Digi-Reel®

AT45DQ161-SHF-T

Datasheet
Digi-Key Part Number 1265-1287-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT45DQ161-SHF-T
Copy  
Description IC FLASH 16M SPI 100MHZ 8SOIC
Copy  
Detailed Description

FLASH Memory IC 16Mb (528 Bytes x 4096 pages) SPI - Quad I/O 85MHz 8-SOIC

Copy  
Documents & Media
Datasheets AT45DQ161
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
PCN Assembly/Origin .208” Wide 8-SOIC 06/Apr/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 16Mb (528 Bytes x 4096 pages)
Memory Interface SPI - Quad I/O
Clock Frequency 85MHz
Write Cycle Time - Word, Page 8µs, 6ms
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1265-1287-1