CAD | USD
Favorite

1784 4 Ohms Exciter Speaker 5W 20Hz ~ 15kHz Top Round 86dB
Price & Procurement
213 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.51000 $26.51

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1951-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1784
Copy  
Description SPEAKER 4OHM 5W 86DB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Ohms Exciter Speaker 5W 20Hz ~ 15kHz Top Round 86dB

Copy  
Documents & Media
Datasheets LB07 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Packaging Bulk 
Part Status Active
Technology Magnetic
Type Exciter
Frequency Range 20Hz ~ 15kHz
Frequency - Self Resonant 60Hz
Impedance 4 Ohms
Efficiency - dBA 86.00
Efficiency - Testing -
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 5W
Power - Max 10W
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Ingress Protection -
Ratings -
Termination Wire Leads
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 1.063" (27.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

987

AMP AUDIO 3.7W CLASS D

Adafruit Industries LLC

$13.56000 Details

1552

BREAKOUT STER 2.8W AMP D TS2012

Adafruit Industries LLC

$15.07000 Details
You May Also Be Interested In

COM-10975

EXCITER 4 OHM 3W 101DB

SparkFun Electronics

$37.79000 Details

1674

SPEAKER 8OHM 1W 90.1DB

Adafruit Industries LLC

$13.56000 Details

987

AMP AUDIO 3.7W CLASS D

Adafruit Industries LLC

$13.56000 Details

ASX05404-HD-R

EXCITER 4 OHM 107DB

PUI Audio, Inc.

$38.86000 Details

1752

EVAL BOARD FOR MAX9744

Adafruit Industries LLC

$30.22000 Details

KIT0126

BONE CONDUCTION KIT

DFRobot

$37.49000 Details
Additional Resources
Standard Package 1
Other Names 1528-1951