Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 4.36500 $43.65
50 4.15760 $207.88
100 3.63780 $363.78
500 3.53392 $1,766.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13493-1-ND
Copy   535-13493-1-ND
Quantity Available 2,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVV-27.000MHZ-S-T

Copy   ASVV-27.000MHZ-S-T
Description XTAL OSC VCXO 27.0000MHZ CMOS
Copy   XTAL OSC VCXO 27.0000MHZ CMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27MHz VCXO CMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   27MHz VCXO CMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASVV Series Datasheet
ASVV Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASVV.stp
3D Drawings ASVV.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVV
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13493-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.91797
  • Digi-Reel® ? : 535-13493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,064 - Immediate
  • Unit Price: Digi-Reel®

16:18:49 2/21/2019