CAD | USD

ASVTX-13-C-38.400MHZ-I15-T 38.4MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 535-14660-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.72074

ASVTX-13-C-38.400MHZ-I15-T

Datasheet
Digi-Key Part Number 535-14660-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASVTX-13-C-38.400MHZ-I15-T
Copy  
Description XTAL OSC VCTCXO 38.4000MHZ SNWV
Copy  
Detailed Description

38.4MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASVTX-13,ASTX-13 Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-13
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCTCXO
Frequency 38.4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14660-1