CAD | USD
Favorite

Photo Not Available
ASVTX-13-C-32.000MHZ-I05-T 32MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
18 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.22000 $6.22
10 5.91400 $59.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14657-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.96209

ASVTX-13-C-32.000MHZ-I05-T

Datasheet
Digi-Key Part Number 535-14657-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASVTX-13-C-32.000MHZ-I05-T
Copy  
Description XTAL OSC VCTCXO 32.0000MHZ SNWV
Copy  
Detailed Description

32MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASVTX-13,ASTX-13 Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-13
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type VCTCXO
Frequency 32MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±0.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

$12.15000 Details
Additional Resources
Standard Package 1
Other Names 535-14657-1