Add To Favorites
ASVTX-12-A-26.000MHZ-I15-T 26MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 5.24000 $52.40
50 4.97780 $248.89
100 4.45380 $445.38
500 4.19184 $2,095.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-11789-1-ND
Copy   535-11789-1-ND
Quantity Available 704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASVTX-12-A-26.000MHZ-I15-T

Copy   ASVTX-12-A-26.000MHZ-I15-T
Description XTAL OSC VCTCXO 26.0000MHZ SNWV
Copy   XTAL OSC VCTCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Copy   26MHz VCTCXO Clipped Sine Wave Oscillator 3V  4-SMD, No Lead
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASVTX-12.stp
3D Drawings ASVTX-12.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-11789-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11789-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.55075
  • Digi-Reel® ? : 535-11789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: Digi-Reel®

02:17:18 2/20/2019