CAD | USD
Favorite

Price & Procurement
1,312 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
10 4.41800 $44.18
50 4.20680 $210.34
100 3.68110 $368.11
500 3.57586 $1,787.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-11221-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.77272
  • Digi-Reel®  : 535-11221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,312 - Immediate
  • Unit Price: Digi-Reel®

ASVMB-24.000MHZ-LY-T

Datasheet
Digi-Key Part Number 535-11221-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASVMB-24.000MHZ-LY-T
Copy  
Description MEMS OSC XO 24.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead Exposed Pad

Copy  
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASVMB.stp
3D Drawings ASVMB.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASVMB, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-11221-1