CAD | USD
Favorite

Price & Procurement
4,528 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.94000 $4.94
10 4.69400 $46.94
50 4.45900 $222.95
100 3.98970 $398.97
500 3.75498 $1,877.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9545-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $3.18068
  • Cut Tape (CT)  : 535-9545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,528 - Immediate
  • Unit Price: $5.26000

ASVK-32.768KHZ-LJT

Datasheet
Digi-Key Part Number 535-9545-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASVK-32.768KHZ-LJT
Copy  
Description XTAL OSC XO 32.7680KHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASVK Series Datasheet
ASVK Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASVK.stp
3D Drawings ASVK.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASVK
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-7050-04-12

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

$43.01480 Details
Additional Resources
Standard Package 1
Other Names 535-9545-6