Add To Favorites
ASTX-H11-26.000MHZ-T 26MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.61600 $46.16
50 4.38520 $219.26
100 3.92360 $392.36
500 3.69282 $1,846.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12047-1-ND
Copy   535-12047-1-ND
Quantity Available 950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASTX-H11-26.000MHZ-T

Copy   ASTX-H11-26.000MHZ-T
Description XTAL OSC TCXO 26.0000MHZ HCMOS
Copy   XTAL OSC TCXO 26.0000MHZ HCMOS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   26MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASTX-H11 Series
ASTX-H11 Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASTX-H11.stp
HTML Datasheet ASTX-H11 Series
3D Drawings ASTX-H11.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASTX-H11
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 26MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 5.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-12047-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12047-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.23975
  • Digi-Reel® ? : 535-12047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: Digi-Reel®

17:26:37 2/23/2019