CAD | USD
Favorite

ASTMUPCE-33-50.000MHZ-LJ-E-T 50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
298 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 4.03900 $40.39
50 3.84680 $192.34
100 3.36600 $336.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13334-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.53538

ASTMUPCE-33-50.000MHZ-LJ-E-T

Datasheet
Digi-Key Part Number 535-13334-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASTMUPCE-33-50.000MHZ-LJ-E-T
Copy  
Description MEMS OSC XO 50.0000MHZ LVCMOS
Copy  
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASTMUPC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-13334-1