CAD | USD
Favorite

ASTMUPCD-33-10.000MHZ-LJ-E-T3 10MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 2.34971 $7,049.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13315-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.52376
  • Cut Tape (CT)  : 535-13315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 886 - Immediate
  • Unit Price: $4.11000
  • Digi-Reel®  : 535-13315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 886 - Immediate
  • Unit Price: Digi-Reel®

ASTMUPCD-33-10.000MHZ-LJ-E-T3

Datasheet
Digi-Key Part Number ASTMUPCD-33-10.000MHZ-LJ-E-T3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASTMUPCD-33-10.000MHZ-LJ-E-T3
Copy  
Description MEMS OSC XO 10.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASTMUPC
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000