CAD | USD
Favorite

ASTMUPCD-33-10.000MHZ-LJ-E-T 10MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
896 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 4.03900 $40.39
50 3.84680 $192.34
100 3.36600 $336.60
500 3.26978 $1,634.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13315-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.53538
  • Digi-Reel®  : 535-13315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: Digi-Reel®

ASTMUPCD-33-10.000MHZ-LJ-E-T

Datasheet
Digi-Key Part Number 535-13315-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASTMUPCD-33-10.000MHZ-LJ-E-T
Copy  
Description MEMS OSC XO 10.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASTMUPC
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-13315-1