CAD | USD
Favorite

ASPIAIG-F7030-8R2M-T 8.2µH Shielded Molded Inductor 5.9A 48.73mOhm Max Nonstandard
Price & Procurement
1,484 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.03000 $40.30
100 2.82060 $282.06
500 2.28332 $1,141.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14214-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.81031
  • Digi-Reel®  : 535-14214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
  • Unit Price: Digi-Reel®

ASPIAIG-F7030-8R2M-T

Datasheet
Digi-Key Part Number 535-14214-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASPIAIG-F7030-8R2M-T
Copy  
Description FIXED IND 8.2UH 5.9A 48.73MOHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8.2µH Shielded Molded Inductor 5.9A 48.73mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASPIAIG-F
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 8.2µH
Tolerance ±20%
Current Rating (Amps) 5.9A
Current - Saturation 9A
Shielding Shielded
DC Resistance (DCR) 48.73mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7030
Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14214-1