Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.60000 $16.60
10 15.56600 $155.66
50 15.04740 $752.37
100 14.52860 $1,452.86
500 14.00970 $7,004.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-12655-ND
Copy   535-12655-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASG2-D-X-A-644.53125MHZ

Copy   ASG2-D-X-A-644.53125MHZ
Description XTAL OSC XO 644.53125MHZ LVDS
Copy   XTAL OSC XO 644.53125MHZ LVDS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

644.53125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   644.53125MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ASG2-D Series
Environmental Information RoHS2, REACH Cert of Compliance
Featured Product Abracon - ASG2 Series Ultra-Miniature Oscillators
Mfg CAD Models ASG2-D.stp
EDA / CAD Models ASG2-D-X-A-644.53125MHZ by SnapEDA
3D Drawings ASG2-D.pdf
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASG2-D
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 644.53125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 535-12655
Alternate Package | This part is also available in the following packaging:

01:14:52 2/16/2019