Add To Favorites
ASG-ULJ-156.250MHZ-514804-T 156.25MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.06000 $10.06
10 9.46700 $94.67
50 9.17120 $458.56
100 8.87540 $887.54
500 8.28368 $4,141.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13517-1-ND
Copy   535-13517-1-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASG-ULJ-156.250MHZ-514804-T

Copy   ASG-ULJ-156.250MHZ-514804-T
Description XTAL OSC XO 156.2500MHZ LVPECL
Copy   XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

156.25MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   156.25MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASG-ULJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±35ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 75mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.065" (1.65mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13517-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13517-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.15996
  • Digi-Reel® ? : 535-13517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 120 - Immediate
  • Unit Price: Digi-Reel®

19:59:25 1/18/2019