Add To Favorites
ASG-ULJ-114.285MHZ-515136-T 114.285MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.51000 $10.51
10 9.88300 $98.83
50 9.57420 $478.71
100 9.26540 $926.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-13516-1-ND
Copy   535-13516-1-ND
Quantity Available 247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASG-ULJ-114.285MHZ-515136-T

Copy   ASG-ULJ-114.285MHZ-515136-T
Description XTAL OSC XO 114.2850MHZ LVCMOS
Copy   XTAL OSC XO 114.2850MHZ LVCMOS
Detailed Description

114.285MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   114.285MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASG-ULJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 114.285MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.065" (1.65mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-13516-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13516-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:21:29 2/20/2019