Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.20100 $22.01
50 2.15020 $107.51
100 1.84310 $184.31
500 1.79186 $895.93
1,000 1.51028 $1,510.28
3,000 1.43349 $4,300.46
5,000 1.38229 $6,911.46
10,000 1.33110 $13,310.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9662-5-ND
Copy   535-9662-5-ND
Quantity Available 492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFLM1-24.000MHZ-C

Copy   ASFLM1-24.000MHZ-C
Description MEMS OSC XO 24.0000MHZ LVCMOS
Copy   MEMS OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead

Copy   24MHz XO (Standard) LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets ASFLM Series Datasheet
ASFLM Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASFLM.stp
3D Drawings ASFLM.pdf
Catalog Page 1473 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFLM, Pure Silicon™
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-5032-04-07 - Abracon LLC | 535-10137-ND DigiKey Electronics
  • AXS-5032-04-07
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $42.76360
  • 535-10137-ND
Additional Resources
Standard Package ? 1,000
Other Names 535-9662-1
535-9662-1-ND
535-9662-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9662-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75459

19:27:18 7/16/2019