CAD | USD
Favorite

ASFLM-BLANK-LC XO (Standard) LVCMOS 1MHz ~ 150MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.80000 $23.80

Submit a request for quotation on quantities greater than those displayed.

ASFLM-BLANK-LC

Datasheet
Digi-Key Part Number 535-10059-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASFLM-BLANK-LC
Copy  
Description MEMS OSC PROG BLANK 1MHZ-150MHZ
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

XO (Standard) LVCMOS 1MHz ~ 150MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASFLM Series Datasheet
ASFLM Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ASFLM.stp
3D Drawings ASFLM.pdf
Catalog Page 1483 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASFLM, Pure Silicon™
Packaging Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability -
Frequency Stability (Total) ±25ppm, ±50ppm, ±100ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-5032-04-07

SOCKET 4PAD 5.0X3.2 XTAL OR OSC

Abracon LLC

$43.36720 Details
Additional Resources
Standard Package 1
Other Names 535-10059
535-10059-5
535-10059-5-ND
ASFLM-BLANK-LC-T
ASFLM1-MEMS BLANK
ASFLMBLANKLC