Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.89200 $18.92
50 1.84840 $92.42
100 1.58420 $158.42
500 1.54026 $770.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 300-8250-1-ND
Copy   300-8250-1-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASFL1-18.432MHZ-EC-T

Copy   ASFL1-18.432MHZ-EC-T
Description XTAL OSC XO 18.4320MHZ HCMOS TTL
Copy   XTAL OSC XO 18.4320MHZ HCMOS TTL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18.432MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   18.432MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
Environmental Information RoHS2, REACH Cert of Compliance
Mfg CAD Models ASFL1.stp
HTML Datasheet ASFL1 Series Datasheet
3D Drawings ASFL1-3D.pdf
Catalog Page 1473 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 18.432MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-9257-1-ND ASFL1-18.432MHZ-EK-T Abracon LLC Cut Tape (CT) ? 2,647 - Immediate
$2.81000 1
Associated Product
  • AXS-5032-04-04 - Abracon LLC | 535-10135-ND DigiKey Electronics
  • AXS-5032-04-04
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $49.58000
  • 535-10135-ND
  • AXS-5032-04-02 - Abracon LLC | 535-10134-ND DigiKey Electronics
  • AXS-5032-04-02
  • Abracon LLC
  • SOCKET 4PAD 5.0X3.2 XTAL OR OSC
  • Unit Price $42.87480
  • 535-10134-ND
You May Also Be Interested In
  • 753091103GPTR7 - CTS Resistor Products | 753091103GPCT-ND DigiKey Electronics
  • 753091103GPTR7
  • CTS Resistor Products
  • RES ARRAY 8 RES 10K OHM 9SRT
  • Unit Price $6.37000
  • 753091103GPCT-ND
  • S1BB-13-F - Diodes Incorporated | S1BB-FDICT-ND DigiKey Electronics
  • S1BB-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 1A SMB
  • Unit Price $0.56000
  • S1BB-FDICT-ND
  • SN74LVTH540PWR - Texas Instruments | 296-8726-1-ND DigiKey Electronics
  • SN74LVTH540PWR
  • Texas Instruments
  • IC BUFFER INVERT 3.6V 20TSSOP
  • Unit Price $2.23000
  • 296-8726-1-ND
  • SN7407DR - Texas Instruments | 296-1018-1-ND DigiKey Electronics
  • SN7407DR
  • Texas Instruments
  • IC BUF NON-INVERT 5.25V 14SOIC
  • Unit Price $1.27000
  • 296-1018-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-8250-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8250-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.18019
  • Digi-Reel® ? : 300-8250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: Digi-Reel®

20:56:18 2/17/2019